EUR | USD
Favorite

GRM033R71H221KA12D 220pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
100.304 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02600 0,26 €
50 0,01460 0,73 €
100 0,01190 1,19 €
500 0,00854 4,27 €
1.000 0,00671 6,71 €
2.500 0,00610 15,24 €
5.000 0,00561 28,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14575-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,00487 €
  • Cut Tape (CT)  : 490-14575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.304 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GRM033R71H221KA12J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00377 €

GRM033R71H221KA12D

Datasheet
Digi-Key Part Number 490-14575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H221KA12D
Copy  
Description CAP CER 220PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14575-6
490-17084-6
490-17084-6-ND