EUR | USD
Favorite

GRM033R61C563KE84D 0.056µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
62.769 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04500 €0,45
50 0,02440 €1,22
100 0,02000 €2,00
500 0,01430 €7,15
1.000 0,01125 €11,25
2.500 0,01023 €25,57
5.000 0,00941 €47,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10420-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,00818 €
  • Digi-Reel®  : 490-10420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.769 - Immediate
  • Unit Price: Digi-Reel®

GRM033R61C563KE84D

Datasheet
Digi-Key Part Number 490-10420-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM033R61C563KE84D
Copy  
Description CAP CER 0.056UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.056µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,056µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10420-1