EUR | USD
Favorite

GRM033R61C273KE84D 0.027µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
38.231 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06800 0,68 €
100 0,03050 3,05 €
500 0,02176 10,88 €
1.000 0,01711 17,11 €
2.500 0,01555 38,87 €
5.000 0,01431 71,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10416-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00983 €
  • Digi-Reel®  : 490-10416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.231 - Immediate
  • Unit Price: Digi-Reel®

GRM033R61C273KE84D

Datasheet
Digi-Key Part Number 490-10416-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C273KE84D
Copy  
Description CAP CER 0.027UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.027µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,027µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10416-1