EUR | USD
Favorite

GRM033R60J222KA01D 2200pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
13.535 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,01300 0,13 €
50 0,00680 0,34 €
100 0,00550 0,55 €
500 0,00396 1,98 €
1.000 0,00311 3,11 €
2.500 0,00282 7,06 €
5.000 0,00260 13,00 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17067-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 13.535 - Immediate
  • Unit Price: 0,00215 €
  • Digi-Reel®  : 490-17067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.535 - Immediate
  • Unit Price: Digi-Reel®

GRM033R60J222KA01D

Datasheet
Digi-Key Part Number 490-17067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J222KA01D
Copy  
Description CAP CER 2200PF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2200pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17067-1