EUR | USD
Favorite

GRM033C80J473ME19D 0.047µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
26.264 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05100 0,51 €
50 0,02760 1,38 €
100 0,02260 2,26 €
500 0,01616 8,08 €
1.000 0,01270 12,70 €
2.500 0,01154 28,86 €
5.000 0,01062 53,09 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16737-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00839 €
  • Digi-Reel®  : 490-16737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.264 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM033C80J473ME19J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00649 €

GRM033C80J473ME19D

Datasheet
Digi-Key Part Number 490-16737-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C80J473ME19D
Copy  
Description CAP CER 0.047UF 6.3V X6S 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,047µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16737-1