EUR | USD
Favorite

GRM033C80J104ME84D 0.1µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
42.800 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05500 0,55 €
50 0,03040 1,52 €
100 0,02480 2,48 €
500 0,01772 8,86 €
1.000 0,01392 13,92 €
2.500 0,01266 31,64 €
5.000 0,01164 58,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-9981-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01012 €
  • Digi-Reel®  : 490-9981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.800 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM033C80J104ME84J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00782 €

GRM033C80J104ME84D

Datasheet
Digi-Key Part Number 490-9981-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C80J104ME84D
Copy  
Description CAP CER 0.1UF 6.3V X6S 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9981-1