EUR | USD

GRM0335C2AR30BA01D 0.3pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
37.643 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04000 €0,40
50 0,02200 €1,10
100 0,01790 €1,79
500 0,01282 €6,41
1.000 0,01007 €10,07
2.500 0,00915 €22,87
5.000 0,00842 €42,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7231-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00637 €
  • Cut Tape (CT)  : 490-7231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.643 - Immediate
  • Unit Price: 0,08000 €

GRM0335C2AR30BA01D

Datasheet
Digi-Key Part Number 490-7231-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM0335C2AR30BA01D
Copy  
Description CAP CER 0.3PF 100V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.3pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,3pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7231-6