GRM0335C1H100FA01J 10pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,01700 €0,17
50 0,00940 €0,47
100 0,00770 €0,77
500 0,00550 €2,75
1.000 0,00432 €4,32
2.500 0,00393 €9,82
5.000 0,00361 €18,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7750-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: €0,00273
  • Cut Tape (CT)  : 490-7750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,09000
  • Digi-Reel®  : 490-7750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM0335C1H100FA01J

Datasheet
Digi-Key Part Number 490-GRM0335C1H100FA01JDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM0335C1H100FA01J
Copy  
Description CAP CER 10PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GRM0335C1H100FA01JDKR