EUR | USD

GRM0335C1E180JA01D 18pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,01300 €0,13
50 0,00680 €0,34
100 0,00570 €0,57
500 0,00406 €2,03
1.000 0,00318 €3,18
2.500 0,00289 €7,22
5.000 0,00266 €13,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14544-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 31.122 - Immediate
  • Unit Price: 0,00171 €
  • Cut Tape (CT)  : 490-14544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.122 - Immediate
  • Unit Price: 0,08000 €
  • Digi-Reel®  : 490-14544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.122 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-9659-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00201 €
  • Cut Tape (CT)  : 490-9659-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: 0,08000 €

GRM0335C1E180JA01D

Datasheet
Digi-Key Part Number 490-9659-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM0335C1E180JA01D
Copy  
Description CAP CER 18PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

18pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9659-6