EUR | USD
Favorite

GRM0335C1E120FA01D 12pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
27.381 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02200 0,22 €
50 0,01220 0,61 €
100 0,01000 1,00 €
500 0,00714 3,57 €
1.000 0,00561 5,61 €
2.500 0,00510 12,75 €
5.000 0,00469 23,46 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17803-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00371 €
  • Digi-Reel®  : 490-17803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.381 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM0335C1E120FA01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00287 €

GRM0335C1E120FA01D

Digi-Key Part Number 490-17803-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E120FA01D
Copy  
Description CAP CER 12PF 25V NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 12pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17803-1