EUR | USD
Favorite

Price & Procurement
55.042 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,11100 €1,11
50 0,06640 €3,32
100 0,05600 €5,60
500 0,03832 €19,16
1.000 0,03391 €33,91
2.500 0,03244 €81,09
5.000 0,02949 €147,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-8618-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00550 €

GRM022R71A271KA01L

Datasheet
Digi-Key Part Number 490-8618-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM022R71A271KA01L
Copy  
Description CAP CER 270PF 10V X7R 01005
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

270pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM022R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8618-1