EUR | USD
Favorite

GRM022R61A103KE19L 10000pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Price & Procurement
426.221 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05100 0,51 €
50 0,02760 1,38 €
100 0,02260 2,26 €
500 0,01616 8,08 €
1.000 0,01270 12,70 €
2.500 0,01154 28,86 €
5.000 0,01062 53,09 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13319-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 400.000 - Immediate
  • Unit Price: 0,00798 €

GRM022R61A103KE19L

Datasheet
Digi-Key Part Number 490-13319-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM022R61A103KE19L
Copy  
Description CAP CER 10000PF 10V X5R 01005
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM022R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13319-1