EUR | USD
Favorite

Price & Procurement
47.635 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,08700 0,87 €
100 0,04110 4,11 €
500 0,02882 14,41 €
1.000 0,02385 23,85 €
2.500 0,02220 55,49 €
5.000 0,02031 101,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9975-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00986 €

GRM022R60J223KE15L

Datasheet
Digi-Key Part Number 490-9975-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM022R60J223KE15L
Copy  
Description CAP CER 0.022UF 6.3V X5R 01005
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9975-1