EUR | USD
Favorite

GRM0225C1E330JA02L 33pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
319.647 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04500 0,45 €
100 0,01980 1,98 €
500 0,01414 7,07 €
1.000 0,01110 11,10 €
2.500 0,01009 25,23 €
5.000 0,00928 46,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10100-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 280.000 - Immediate
  • Unit Price: 0,00606 €

GRM0225C1E330JA02L

Datasheet
Digi-Key Part Number 490-10100-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0225C1E330JA02L
Copy  
Description CAP CER 33PF 25V C0G/NP0 01005
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10100-1