EUR | USD
Favorite

GRM0225C1E101GA02L 100pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
227.013 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05900 0,59 €
50 0,03220 1,61 €
100 0,02630 2,63 €
500 0,01880 9,40 €
1.000 0,01478 14,78 €
2.500 0,01343 33,58 €
5.000 0,01236 61,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10027-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 200.000 - Immediate
  • Unit Price: 0,00928 €

GRM0225C1E101GA02L

Datasheet
Digi-Key Part Number 490-10027-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0225C1E101GA02L
Copy  
Description CAP CER 100PF 25V C0G/NP0 01005
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0225C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10027-1