EUR | USD
Favorite

GRJ219R72A471KE01D 470pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8.349 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,13300 1,33 €
50 0,08860 4,43 €
100 0,07540 7,54 €
500 0,05320 26,60 €
1.000 0,04656 46,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10917-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04102 €
  • Digi-Reel®  : 490-10917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.349 - Immediate
  • Unit Price: Digi-Reel®

GRJ219R72A471KE01D

Datasheet
Digi-Key Part Number 490-10917-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ219R72A471KE01D
Copy  
Description CAP CER 470PF 100V X7R 0805
Copy  
Detailed Description

470pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ219R72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10917-1