EUR | USD
Favorite

Price & Procurement
22.368 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11100 1,11 €
50 0,06280 3,14 €
100 0,05210 5,21 €
500 0,03654 18,27 €
1.000 0,03026 30,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10889-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02342 €
  • Digi-Reel®  : 490-10889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.368 - Immediate
  • Unit Price: Digi-Reel®

GRJ188R71E224KE11D

Datasheet
Digi-Key Part Number 490-10889-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ188R71E224KE11D
Copy  
Description CAP CER 0.22UF 25V X7R 0603
Copy  
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ188R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10889-1