EUR | USD
Favorite

Price & Procurement
22.635 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,15900 1,59 €
50 0,10620 5,31 €
100 0,09020 9,02 €
500 0,06372 31,86 €
1.000 0,05575 55,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10886-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04911 €
  • Digi-Reel®  : 490-10886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.635 - Immediate
  • Unit Price: Digi-Reel®

GRJ188R70J225KE11D

Datasheet
Digi-Key Part Number 490-10886-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ188R70J225KE11D
Copy  
Description CAP CER 2.2UF 6.3V X7R 0603
Copy  
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ188R70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10886-1