EUR | USD
Favorite

GR321AD72E103KW01D 10000pF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Price & Procurement
6.539 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,22200 2,22 €
50 0,14780 7,39 €
100 0,12560 12,56 €
500 0,08864 44,32 €
1.000 0,07756 77,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5717-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06833 €
  • Cut Tape (CT)  : 490-5717-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.539 - Immediate
  • Unit Price: 0,32000 €

GR321AD72E103KW01D

Datasheet
Digi-Key Part Number 490-5717-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR321AD72E103KW01D
Copy  
Description CAP CER 10000PF 250V X7T 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR3
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GR321AD72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5717-6