EUR | USD
Favorite

Price & Procurement
108.339 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13600 1,36 €
50 0,09040 4,52 €
100 0,07690 7,69 €
500 0,05430 27,15 €
1.000 0,04751 47,51 €
2.500 0,04525 113,12 €
5.000 0,04185 209,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11193-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,03761 €
  • Digi-Reel®  : 490-11193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 108.339 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GJM1555C1H1R0WB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,03733 €

GJM1555C1H1R0WB01D

Datasheet
Digi-Key Part Number 490-11193-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H1R0WB01D
Copy  
Description CAP CER 1PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GJM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11193-1