EUR | USD
Favorite

GJM0336C1E180JB01D 18pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Price & Procurement
15.015 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04900 0,49 €
50 0,02660 1,33 €
100 0,02180 2,18 €
500 0,01556 7,78 €
1.000 0,01222 12,22 €
2.500 0,01110 27,76 €
5.000 0,01021 51,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11188-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00888 €
  • Digi-Reel®  : 490-11188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.015 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GJM0336C1E180JB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00830 €

GJM0336C1E180JB01D

Datasheet
Digi-Key Part Number 490-11188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E180JB01D
Copy  
Description CAP CER 18PF 25V C0H 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0336C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11188-1