EUR | USD
Favorite

GJM0336C1E100JB01D 10pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Price & Procurement
149.311 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04000 0,40 €
50 0,02200 1,10 €
100 0,01800 1,80 €
500 0,01284 6,42 €
1.000 0,01008 10,08 €
2.500 0,00916 22,91 €
5.000 0,00843 42,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11187-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 135.000 - Immediate
  • Unit Price: 0,00721 €
  • Digi-Reel®  : 490-11187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 149.311 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GJM0336C1E100JB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00674 €

GJM0336C1E100JB01D

Datasheet
Digi-Key Part Number 490-11187-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E100JB01D
Copy  
Description CAP CER 10PF 25V C0H 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0336C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11187-1