GJM0335C1H5R7CB01D 5.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
39.713 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,03800 €0,38
50 0,02080 €1,04
100 0,01700 €1,70
500 0,01216 €6,08
1.000 0,00955 €9,55
2.500 0,00869 €21,72
5.000 0,00799 €39,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17198-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: €0,00695
  • Cut Tape (CT)  : 490-17198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.713 - Immediate
  • Unit Price: €0,09000

GJM0335C1H5R7CB01D

Datasheet
Digi-Key Part Number 490-17198-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM0335C1H5R7CB01D
Copy  
Description CAP CER 5.7PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

5.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 5,7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17198-6