EUR | USD
Favorite

GJM0335C1H1R7BB01D 1.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
15.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07700 0,77 €
100 0,03440 3,44 €
500 0,02460 12,30 €
1.000 0,01934 19,34 €
2.500 0,01758 43,95 €
5.000 0,01617 80,86 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17158-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01222 €
  • Digi-Reel®  : 490-17158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.000 - Immediate
  • Unit Price: Digi-Reel®

GJM0335C1H1R7BB01D

Datasheet
Digi-Key Part Number 490-17158-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1H1R7BB01D
Copy  
Description CAP CER 1.7PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM03-KIT-TTOL-DE

CAP KIT CERAM 0.2PF-33PF 1380PC

Murata Electronics

101,58000 € Details
Additional Resources
Standard Package 1
Other Names 490-17158-1