Price & Procurement
265.430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04500 €0,45
50 0,02480 €1,24
100 0,02030 €2,03
500 0,01454 €7,27
1.000 0,01143 €11,43
2.500 0,01039 €25,98
5.000 0,00956 €47,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17270-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 240.000 - Immediate
  • Unit Price: 0,00831 €
  • Cut Tape (CT)  : 490-17270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 265.430 - Immediate
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : GJM0335C1E7R0CB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00676 €

GJM0335C1E7R0CB01D

Datasheet
Digi-Key Part Number 490-17270-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM0335C1E7R0CB01D
Copy  
Description CAP CER 7PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

7pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17270-6