EUR | USD
Favorite

Price & Procurement
905.051 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06000 0,60 €
50 0,03400 1,70 €
100 0,02820 2,82 €
500 0,01976 9,88 €
1.000 0,01635 16,35 €
2.500 0,01522 38,05 €
5.000 0,01392 69,62 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11178-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 900.000 - Immediate
  • Unit Price: 0,01169 €
  • Cut Tape (CT)  : 490-11178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 905.051 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GJM0335C1E2R0BB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,01176 €

GJM0335C1E2R0BB01D

Datasheet
Digi-Key Part Number 490-11178-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E2R0BB01D
Copy  
Description CAP CER 2PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11178-6
490-17220-6
490-17220-6-ND