EUR | USD
Favorite

GJM0335C1E1R2WB01D 1.2pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
21.233 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11300 1,13 €
50 0,06420 3,21 €
100 0,05320 5,32 €
500 0,03732 18,66 €
1.000 0,03089 30,89 €
2.500 0,02875 71,88 €
5.000 0,02630 131,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17788-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02324 €
  • Digi-Reel®  : 490-17788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.233 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GJM0335C1E1R2WB01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,02220 €

GJM0335C1E1R2WB01D

Datasheet
Digi-Key Part Number 490-17788-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E1R2WB01D
Copy  
Description CAP CER 1.2PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.2pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,2pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17788-1