EUR | USD
Favorite

Price & Procurement
42.766 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06700 0,67 €
100 0,03000 3,00 €
500 0,02138 10,69 €
1.000 0,01680 16,80 €
2.500 0,01528 38,19 €
5.000 0,01405 70,27 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8068-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01062 €
  • Digi-Reel®  : 490-8068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.766 - Immediate
  • Unit Price: Digi-Reel®

GJM0335C0J330JB01D

Datasheet
Digi-Key Part Number 490-8068-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C0J330JB01D
Copy  
Description CAP CER 33PF 6.3V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 6.3V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8068-1