EUR | USD
Favorite

Price & Procurement
242.802 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,14900 1,49 €
50 0,09960 4,98 €
100 0,08460 8,46 €
500 0,05974 29,87 €
1.000 0,05227 52,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4969-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 237.000 - Immediate
  • Unit Price: 0,04730 €
  • Cut Tape (CT)  : 490-4969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 242.802 - Immediate
  • Unit Price: 0,22000 €
  • Tape & Reel (TR)  : GCM21BR72A473KA37K-ND
  • Minimum Quantity: 100.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,03298 €

GCM21BR72A473KA37L

Datasheet
Digi-Key Part Number 490-4969-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR72A473KA37L
Copy  
Description CAP CER 0.047UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4969-6