EUR | USD
Favorite

Price & Procurement
111.787 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15400 1,54 €
50 0,10220 5,11 €
100 0,08700 8,70 €
500 0,06138 30,69 €
1.000 0,05371 53,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8050-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 111.000 - Immediate
  • Unit Price: 0,05056 €
  • Cut Tape (CT)  : 490-8050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111.787 - Immediate
  • Unit Price: 0,22000 €
  • Tape & Reel (TR)  : 490-17786-2-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM21BR71H473KA37L

Datasheet
Digi-Key Part Number 490-8050-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR71H473KA37L
Copy  
Description CAP CER 0.047UF 50V X7R 0805
Copy  
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8050-6