EUR | USD
Favorite

Price & Procurement
14.741 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,22400 2,24 €
50 0,15660 7,83 €
100 0,13410 13,41 €
500 0,10060 50,30 €
1.000 0,08495 84,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17784-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06968 €
  • Digi-Reel®  : 490-17784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.741 - Immediate
  • Unit Price: Digi-Reel®

GCM21BL81H104KA37L

Datasheet
Digi-Key Part Number 490-17784-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BL81H104KA37L
Copy  
Description CAP CER 0.1UF 50V X8L 0805
Copy  
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BL81H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17784-1