EUR | USD
Favorite

Price & Procurement
880.224 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10200 1,02 €
100 0,04790 4,79 €
500 0,03354 16,77 €
1.000 0,02776 27,76 €
2.500 0,02584 64,60 €
5.000 0,02364 118,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11159-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 870.000 - Immediate
  • Unit Price: 0,01195 €
  • Digi-Reel®  : 490-11159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 880.224 - Immediate
  • Unit Price: Digi-Reel®

GCM188R71H103KA37J

Datasheet
Digi-Key Part Number 490-11159-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H103KA37J
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11159-1