EUR | USD
Favorite

Price & Procurement
436.650 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11500 1,15 €
50 0,06880 3,44 €
100 0,05810 5,81 €
500 0,03978 19,89 €
1.000 0,03520 35,20 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14356-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 432.000 - Immediate
  • Unit Price: 0,02915 €
  • Cut Tape (CT)  : 490-14356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 436.650 - Immediate
  • Unit Price: 0,17000 €

GCM188R71H103JA37D

Datasheet
Digi-Key Part Number 490-14356-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H103JA37D
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCM188R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14356-6