EUR | USD
Favorite

Price & Procurement
22.785 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07800 0,78 €
50 0,04400 2,20 €
100 0,03650 3,65 €
500 0,02554 12,77 €
1.000 0,02115 21,15 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,12760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4943-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01801 €
  • Cut Tape (CT)  : 490-4943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.885 - Immediate
  • Unit Price: 0,11000 €
  • Tape & Reel (TR)  : GCM1885C2A330JA16J-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,01675 €

GCM1885C2A330JA16D

Datasheet
Digi-Key Part Number 490-4943-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C2A330JA16D
Copy  
Description CAP CER 33PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1885C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4943-6