EUR | USD
Favorite

Price & Procurement
87.350 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,18800 1,88 €
50 0,13160 6,58 €
100 0,11270 11,27 €
500 0,08456 42,28 €
1.000 0,07141 71,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,27000 €

Excludes VAT

0,31320 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14431-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,06389 €
  • Cut Tape (CT)  : 490-14431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.350 - Immediate
  • Unit Price: 0,27000 €

GCM1885C1H5R6BA16D

Datasheet
Digi-Key Part Number 490-14431-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H5R6BA16D
Copy  
Description CAP CER 5.6PF 50V C0G/NP0 0603
Copy  
Detailed Description

5.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 5,6pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14431-6