EUR | USD
Favorite

GCM155R72A102JA37D 1000pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
20.319 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05500 0,55 €
100 0,02430 2,43 €
500 0,01738 8,69 €
1.000 0,01365 13,65 €
2.500 0,01241 31,02 €
5.000 0,01141 57,07 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16424-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00906 €
  • Digi-Reel®  : 490-16424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.319 - Immediate
  • Unit Price: Digi-Reel®

GCM155R72A102JA37D

Datasheet
Digi-Key Part Number 490-16424-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R72A102JA37D
Copy  
Description CAP CER 1000PF 100V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16424-1