EUR | USD
Favorite

Price & Procurement
50.079 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07100 0,71 €
100 0,03180 3,18 €
500 0,02268 11,34 €
1.000 0,01783 17,83 €
2.500 0,01621 40,52 €
5.000 0,01491 74,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11956-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01185 €
  • Cut Tape (CT)  : 490-11956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.079 - Immediate
  • Unit Price: 0,10000 €
  • Tape & Reel (TR)  : GCM155R71H153KA55J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00959 €

GCM155R71H153KA55D

Datasheet
Digi-Key Part Number 490-11956-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H153KA55D
Copy  
Description CAP CER 0.015UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.015µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11956-6