EUR | USD
Favorite

GCM155R71H153JA55D 0.015µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
29.468 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05000 0,50 €
50 0,02740 1,37 €
100 0,02230 2,23 €
500 0,01592 7,96 €
1.000 0,01251 12,51 €
2.500 0,01137 28,43 €
5.000 0,01046 52,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16428-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00955 €
  • Digi-Reel®  : 490-16428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.468 - Immediate
  • Unit Price: Digi-Reel®

GCM155R71H153JA55D

Datasheet
Digi-Key Part Number 490-16428-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H153JA55D
Copy  
Description CAP CER 0.015UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16428-1