EUR | USD

GCM033R71E471KA03D 470pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
167 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03300 €0,33
50 0,01760 €0,88
100 0,01440 €1,44
500 0,01028 €5,14
1.000 0,00808 €8,08
2.500 0,00735 €18,37
5.000 0,00676 €33,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17744-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00588 €
  • Cut Tape (CT)  : 490-17744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: 0,08000 €

GCM033R71E471KA03D

Datasheet
Digi-Key Part Number 490-17744-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM033R71E471KA03D
Copy  
Description CAP CER 470PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

470pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GCM033R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17744-6