EUR | USD

GCJ31CR71A226KE01K 22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
28,863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 €0,88
10 0,67000 €6,70
50 0,55640 €27,82
100 0,47920 €47,92
500 0,37100 €185,50
1.000 0,31947 €319,47
2.500 0,29886 €747,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,88000

Excludes VAT

€1,04720

Includes VAT

Alternate Package

GCJ31CR71A226KE01K

Digi-Key Part Number 490-GCJ31CR71A226KE01KCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCJ31CR71A226KE01K
Copy  
Description CAP CER
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Design Resources GCJ31CR71A226KE01K SimSurfing Design Tool
EDA / CAD Models GCJ31CR71A226KE01K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Thickness (Max) 0.074" (1.90mm)
Base Part Number GCJ31CR71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GCJ31CR71A226KE01KCT