EUR | USD
Favorite

GCJ31BR72J103KXJ1L 10000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
6.465 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,20700 2,07 €
50 0,14480 7,24 €
100 0,12410 12,41 €
500 0,09304 46,52 €
1.000 0,07857 78,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16691-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07443 €
  • Digi-Reel®  : 490-16691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.465 - Immediate
  • Unit Price: Digi-Reel®

GCJ31BR72J103KXJ1L

Datasheet
Digi-Key Part Number 490-16691-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31BR72J103KXJ1L
Copy  
Description CAP CER 10000PF 630V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ31BR72J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16691-1