EUR | USD
Favorite

GCJ219R71H334KA12D 0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
42.340 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,22000 2,20 €
50 0,15360 7,68 €
100 0,13170 13,17 €
500 0,09882 49,41 €
1.000 0,08345 83,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-14413-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,07466 €
  • Digi-Reel®  : 490-14413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.340 - Immediate
  • Unit Price: Digi-Reel®

GCJ219R71H334KA12D

Datasheet
Digi-Key Part Number 490-14413-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ219R71H334KA12D
Copy  
Description CAP CER 0.33UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ219R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14413-1