EUR | USD
Favorite

GCJ188R71C474KA12D 0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
52.412 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14400 1,44 €
50 0,09600 4,80 €
100 0,08160 8,16 €
500 0,05762 28,81 €
1.000 0,05042 50,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5812-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,05097 €
  • Cut Tape (CT)  : 490-5812-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.412 - Immediate
  • Unit Price: 0,21000 €

GCJ188R71C474KA12D

Datasheet
Digi-Key Part Number 490-5812-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ188R71C474KA12D
Copy  
Description CAP CER 0.47UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ188R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5812-6