EUR | USD
Favorite

GCD21BR72A104KA01L 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
5.886 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,15900 1,59 €
50 0,09520 4,76 €
100 0,08040 8,04 €
500 0,05498 27,49 €
1.000 0,04865 48,65 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,27840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14407-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04692 €
  • Cut Tape (CT)  : 490-14407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.886 - Immediate
  • Unit Price: 0,24000 €

GCD21BR72A104KA01L

Datasheet
Digi-Key Part Number 490-14407-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCD21BR72A104KA01L
Copy  
Description CAP CER 0.1UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCD
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCD21BR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14407-6