EUR | USD
Favorite

GCD21BR71H104KA01L 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8.895 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14200 1,42 €
50 0,09440 4,72 €
100 0,08030 8,03 €
500 0,05666 28,33 €
1.000 0,04957 49,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11955-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04721 €
  • Digi-Reel®  : 490-11955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.895 - Immediate
  • Unit Price: Digi-Reel®

GCD21BR71H104KA01L

Datasheet
Digi-Key Part Number 490-11955-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCD21BR71H104KA01L
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCD
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GCD21BR71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11955-1