EUR | USD
Favorite

In Stock: 4.329
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89 €
10 1,52800 15,28 €
50 1,33420 66,71 €
100 1,16740 116,74 €
500 0,88948 444,74 €
1.000 0,77829 778,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,89000 €

Excludes VAT

2,19240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5472-2-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,68732 €
  • Digi-Reel®  : 490-5472-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4.329 - Immediate
  • Unit Price: Digi-Reel®

ECASD91A107M010K00

Datasheet
Digi-Key Part Number 490-5472-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECASD91A107M010K00
Copy  
Description CAP ALUM POLY 100UF 20% 10V SMD
Copy  
Detailed Description

100µF 10V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 10mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number ECASD91A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

A700X107M010ATE010

CAP ALUM POLY 100UF 20% 10V SMD

KEMET

2,79000 € Details
Additional Resources
Standard Package 1
Other Names 490-5472-1