EUR | USD
Favorite

Price & Procurement
12.842 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 €0,96
10 0,89400 €8,94
25 0,82560 €20,64
50 0,68820 €34,41
100 0,64680 €64,68
250 0,57796 €144,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,96000

Excludes VAT

€1,14240

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11109-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 12.600 - Immediate
  • Unit Price: 0,49539 €
  • Digi-Reel®  : 490-11109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.842 - Immediate
  • Unit Price: Digi-Reel®

DLW5BTM101TQ2L

Datasheet
Digi-Key Part Number 490-11109-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW5BTM101TQ2L
Copy  
Description CMC 6A 2LN 100 OHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 100 Ohms @ 100MHz 6A DCR 13mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW5B
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 13mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 6 PC Pad
Base Part Number DLW5BTM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC817-40,215

TRANS NPN 45V 0.5A SOT23

Nexperia USA Inc.

0,11000 € Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

0,53000 € Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

0,41000 € Details

SMBJ20A

TVS DIODE 20V 32.4V DO214AA

Littelfuse Inc.

0,29000 € Details

DLW5BTM501TQ2L

CMC 4A 2LN 500 OHM SMD

Murata Electronics

0,96000 € Details

SI3417DV-T1-GE3

MOSFET P-CH 30V 8A 6TSOP

Vishay Siliconix

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 490-11109-1