EUR | USD
Favorite

DFE252010F-4R7M=P2 4.7µH Shielded Inductor 1.4A 240mOhm Max 1008 (2520 Metric)
Price & Procurement
18.327 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,43300 4,33 €
25 0,40160 10,04 €
50 0,33980 16,99 €
100 0,30890 30,89 €
250 0,29040 72,60 €
500 0,25950 129,75 €
1.000 0,21007 210,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,49000 €

Excludes VAT

0,56840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13038-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,18782 €
  • Digi-Reel®  : 490-13038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.327 - Immediate
  • Unit Price: Digi-Reel®

DFE252010F-4R7M=P2

Datasheet
Digi-Key Part Number 490-13038-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFE252010F-4R7M=P2
Copy  
Description FIXED IND 4.7UH 1.4A 240 MOHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µH Shielded Inductor 1.4A 240mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets DFE252010F Ref Sheet
Product Training Modules Power Inductors
Design Resources DFE252010F-4R7M=P2 SimSurfing Design Tool
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
EDA / CAD Models DFE252010F-4R7M=P2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE252010F
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Iron Powder
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,4A
Current - Saturation (Isat) 2.2A
Shielding Shielded
DC Resistance (DCR) 240mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE252010F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN011-KIT

METAL ALLOY POWER INDUCTORS FOR

Murata Electronics

125,32000 € Details
Additional Resources
Standard Package 1
Other Names 490-13038-1