EUR | USD

DFE201610E-4R7M=P2 4.7µH Shielded Wirewound Inductor 1.1A 288mOhm Max 0806 (2016 Metric)
Price & Procurement
4,458 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,27800 €2,78
25 0,24320 €6,08
50 0,20840 €10,42
100 0,19100 €19,10
250 0,17368 €43,42
500 0,16326 €81,63
1.000 0,12506 €125,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-18108-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.11811
  • Digi-Reel®  : 490-18108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,458 - Immediate
  • Unit Price: Digi-Reel®

DFE201610E-4R7M=P2

Datasheet
Digi-Key Part Number 490-18108-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DFE201610E-4R7M=P2
Copy  
Description FIXED IND 4.7UH 1.1A 288MOHM SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.1A 288mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE201610E
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.1A
Current - Saturation (Isat) 1.6A
Shielding Shielded
DC Resistance (DCR) 288mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE201610E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN011-KIT

METAL ALLOY POWER INDUCTORS FOR

Murata Electronics

€124.75000 Details
Additional Resources
Standard Package 1
Other Names 490-18108-1