EUR | USD
Favorite

DFE201210U-2R2M=P2 2.2µH Shielded Wirewound Inductor 1.2A 228mOhm Max 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,28000 €2,80
25 0,24440 €6,11
50 0,20940 €10,47
100 0,19200 €19,20
250 0,17452 €43,63
500 0,16406 €82,03
1.000 0,12566 €125,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16592-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11868 €
  • Digi-Reel®  : 490-16592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DFE201210U-2R2M=P2

Datasheet
Digi-Key Part Number 490-16592-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DFE201210U-2R2M=P2
Copy  
Description FIXED IND 2.2UH 1.2A 228 MOHM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.2A 228mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE201210U
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 1,2A
Current - Saturation (Isat) 2A
Shielding Shielded
DC Resistance (DCR) 228mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE201210U
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16592-1